text.skipToContent text.skipToNavigation

Manufacturer Part #

TCEHCBS-8-01

TCEHCBS Series .5 inch Screw Mount Corner Edge Holding Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1734
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.12in
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Web Price
1
$0.23
150
$0.20
500
$0.195
1,500
$0.19
5,000+
$0.184
Product Variant Information section