text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-18-030

TO-18 .030 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1508
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.03in
Style: Round
Material: Phenolic
Diameter: 0.125in
Features & Applications

The TO-18-030 is a Round 0.030 inch Thick Wash Away Spacer. 
 
Product Specifications:

  • Type : Round, Unthreaded, Female/Female
  • Size : 0.250 (6.35mm) 1/4" Outer Diameter
  • Thread/Screw/Hole Size : 0.125" (3.18mm) Inner Diameter
  • Length : Overall 0.030" (0.76mm)
  • Color : Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$66.60
USD
Quantity
Web Price
1+
$0.0666
Product Variant Information section