text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-22-030

General Purpose .030 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.03in
Style: Round
Material: Phenolic
Diameter: 0.225in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$65.20
USD
Quantity
Web Price
1,000+
$0.0652
Product Variant Information section