

Manufacturer Part #
TO-5-050CR
Round 0.375 OD, 0.225 ID 0.05 Thick (Color Removed) TO-5 Dis-O-Pad
| |||||||||||
Mfr. Name: | Bivar | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Round |
Material: | Nylon |
Diameter: | 0.05in |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.0606
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag