text.skipToContent text.skipToNavigation

Manufacturer Part #

TO-64-140

On End / Cord Wood .140 in Thick Wash Away Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.14in
Style: Round
Material: Phenolic
Diameter: 0.045in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$60.60
USD
Quantity
Web Price
1+
$0.0606
Product Variant Information section