text.skipToContent text.skipToNavigation

Manufacturer Part #

1605-3

Brass Nickel Plate 0.14" (3.56 mm) Length 6-32 Thread Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.14in
Style: Threaded
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
888
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$64.50
USD
Quantity
Web Price
100
$0.645
300
$0.55
500
$0.54
2,000
$0.52
3,000+
$0.515
Product Variant Information section