text.skipToContent text.skipToNavigation

Manufacturer Part #

1623-2

Brass Nickel Plate 0.500" (12.7 mm) Length 4-40 Thread Round Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.5in
Style: Threaded
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$58.50
USD
Quantity
Web Price
1
$0.655
50
$0.585
200
$0.56
500
$0.545
2,000+
$0.525
Product Variant Information section