text.skipToContent text.skipToNavigation

Manufacturer Part #

1743-2

Brass Ductile Nickel Plated Swage 2-56 Threaded Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.156in
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,569
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$62.50
USD
Quantity
Web Price
1
$0.70
50
$0.625
200
$0.60
500
$0.585
2,000+
$0.56
Product Variant Information section