text.skipToContent text.skipToNavigation

Manufacturer Part #

1881

1881 - Ø 0.25 inch 6 to 32 Thread Brass Zinc Plating Round Female Standoff

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1336
Product Specification Section
Technical Attributes
Attributes Table
Length: 1.25in
Style: Round
Material: Brass / Zinc Plate
Diameter: 0.25in
Pricing Section
Stock:
73
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.09
USD
Quantity
Web Price
1
$2.09
25
$1.85
75
$1.78
150
$1.73
400+
$1.67
Product Variant Information section