
Manufacturer Part #
19132
0.403 in Length Stainless Steel Round Standoff
Product Specification Section
Vicor 19132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vicor 19132 - Technical Attributes
Attributes Table
Length: | 0.403in |
Style: | Round |
Material: | Stainless Steel |
Diameter: | 0.188in |
Pricing Section
Global Stock:
130
Germany (Online Only):
130
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$39.82
4
$39.29
15
$38.79
30
$38.53
75+
$37.93
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag