text.skipToContent text.skipToNavigation

Manufacturer Part #

1958

Brass Nickel Plate Finish HEX Male/Female Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,225
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$80.50
USD
Quantity
Web Price
100
$0.805
300
$0.685
500
$0.68
2,000
$0.65
3,000+
$0.645
Product Variant Information section