text.skipToContent text.skipToNavigation

Manufacturer Part #

25522

Ø 0.236 x 0.472 inch M4 Threaded Hex Nylon M / F Standoff

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Nylon
Diameter: 0.236in
Mounting Method: Stud Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
158
Factory Lead Time:
5-10 Days
Total
$45.50
USD
Quantity
Web Price
1
$0.455
125
$0.36
250
$0.35
750
$0.33
1,500+
$0.32
Product Variant Information section