text.skipToContent text.skipToNavigation

Manufacturer Part #

4813

Nylon 4 - 40 Thread 2 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 2in
Style: Hex
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
524
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$39.00
USD
Quantity
Web Price
1
$0.445
100
$0.39
300
$0.38
1,000
$0.365
3,000+
$0.355
Product Variant Information section