text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBS2-10-01

DLCBS2 Series Natural Nylon .625 inch Dual Locking Circuit Board Support Type 2

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$166.00
USD
Quantity
Web Price
1
$0.196
200
$0.172
750
$0.166
2,000
$0.162
7,500+
$0.157
Product Variant Information section