text.skipToContent text.skipToNavigation

Manufacturer Part #

HTNSP-M2.5-6.4-16-I/S

HTNSP Series Natural Nylon with Brass Inserts Metric Hex Low Voltage Insulators

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.63in
Style: Hex
Material: Nylon
Diameter: 0.252in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$2,660.00
USD
Quantity
Web Price
1
$3.23
50
$2.92
200+
$2.66
Product Variant Information section