text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-12M-01

Snap Lock 3/4" Nylon 6/6 Circuit Board Support

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: Nylon
Diameter: 0.28in
Mounting Method: Boardlock
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$114.00
USD
Quantity
Web Price
1,000+
$0.114
Product Variant Information section