text.skipToContent text.skipToNavigation

Manufacturer Part #

MFTS6-7-48

0.4375 inch Long Nylon Natural Color Male-Female Threaded Standoffs

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.4375in
Style: Threaded
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$360.00
USD
Quantity
Web Price
1
$0.44
100
$0.385
300
$0.375
1,000
$0.36
3,000+
$0.35
Product Variant Information section