text.skipToContent text.skipToNavigation

Manufacturer Part #

MTNSP-M3-7-9-I/I

MTNSP Series Natural Nylon with Brass Inserts Micro Low Voltage Insulators

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.354in
Style: Hex
Material: Nylon
Diameter: 0.276in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$247.00
USD
Quantity
Web Price
1+
$2.47
Product Variant Information section