text.skipToContent text.skipToNavigation

Manufacturer Part #

MTS-13

MTS Series Hex M3 Natural Nylon Threaded 12.8 mm Standoff

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$215.00
USD
Quantity
Web Price
1
$0.25
150
$0.24
300
$0.225
1,000
$0.215
2,000+
$0.205
Product Variant Information section