text.skipToContent text.skipToNavigation

Manufacturer Part #

NC13801C4B

Ø 0.25 x 0.187 inch Round Brass Nickel Plated Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1314
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.25in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$367.50
USD
Quantity
Web Price
1+
$0.735
Product Variant Information section