text.skipToContent text.skipToNavigation

Manufacturer Part #

R939-3

Nylon Ø1.2 mm Hole Ø3.2 x 4.8 mm Spacer

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.10
USD
Quantity
Web Price
1,000
$0.0771
2,000
$0.0646
4,000
$0.0635
5,000
$0.0632
15,000+
$0.0616
Product Variant Information section