text.skipToContent text.skipToNavigation

Manufacturer Part #

SHK-6-01

0.54" Dia x 0.28" W 0.06 inch Length Stand-Off Harness Clip

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1135
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.06in
Style: Round
Material: Nylon
Diameter: 0.54in
Pricing Section
Stock:
840
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
200
$0.178
400
$0.174
1,250
$0.169
2,500+
$0.166
Product Variant Information section