text.skipToContent text.skipToNavigation

Manufacturer Part #

SKL45-250

Ø 0.15 - 0.25 inch Natural Color Nylon 45° Angle Kurly-Lok Standoff

Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1314
Product Specification Section
Technical Attributes
Attributes Table
Length: 1.05in
Material: Nylon
Diameter: 0.0625in
Mounting Method: PCB Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$79.60
USD
Quantity
Web Price
1,000
$0.0796
2,000
$0.0652
4,000
$0.0641
5,000+
$0.0637
Product Variant Information section