text.skipToContent text.skipToNavigation

Manufacturer Part #

TNSP-M3-6.5-12-I/S

TNSP Series Natural Nylon with Brass Inserts Metric Low Voltage Insulators

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.472in
Style: Round
Material: Nylon
Diameter: 0.256in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$3,080.00
USD
Quantity
Web Price
1+
$3.08
Product Variant Information section