text.skipToContent text.skipToNavigation

Manufacturer Part #

TNSP6-16-832-I/S

1 inch Length White Color Nylon Brass Insert Threaded Sturdipost

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Length: 1in
Style: Threaded
Material: Phenolic
Diameter: 0.375in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,260.00
USD
Quantity
Web Price
1+
$3.26
Product Variant Information section