text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

06727

Black on Yellow 2 x 2 inch Attention Label

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Desco Industries Inc. 06727 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Semi Gloss Litho
Dimension (Inch): H  2in x W  2in
$Features & Applications
The Pressure sensitive labels are designed to call immediate attention to items that are susceptible to damage from ESD.

Permanent and reusable adhesive labels are designed for use on packages, containers, and anywhere a permanent or removable and reusable warning is required. Labels are coated with varnish for added durability.

Features:

  • Yellow with black printing
  • 3" core, 500 labels per roll
  • RS-471 symbol is same as ESD Association ESD Susceptibility symbol per ESD S8.1
  • Lead-Free RoHS Compliant
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.50
USD
Quantity
Web Price
1
$10.50
5
$10.36
20
$10.24
50
$10.16
125+
$10.00
Product Variant Information section