text.skipToContent text.skipToNavigation

Manufacturer Part #

81992

Black on Red 7 x 4 inch Discard Tag

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady 81992 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Tag
Dimension (Inch): H  7in x W  4in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$97.60
USD
Quantity
Unit Price
1
$97.60
2
$96.17
3
$95.35
4
$94.77
5+
$92.95
Product Variant Information section