text.skipToContent text.skipToNavigation

Manufacturer Part #

PSPT-500-175-WT

PermaSleeve 0.851 x 1.765" White Polyolefin Wire Marking Sleeve - 100/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Type: Ink Jet
Material: Polyolefin
Dimension (Inch): H  0.851in x W  1.765in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
185
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$224.75
USD
Quantity
Web Price
1
$224.75
2
$201.02
3
$188.32
4+
$179.80
Product Variant Information section