

Manufacturer Part #
PTL-29-427
PC Link 1.5 x 0.5" Self-Laminating Vinyl Labels Portable Printer- 500/Roll
| |||||||||||
Mfr. Name: | Brady | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Thermal Transfer |
Material: | Vinyl |
Dimension (Inch): | H 1.5in x W 0.5in |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$69.12
3
$63.14
4
$61.66
10
$57.18
15+
$55.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll