text.skipToContent text.skipToNavigation

Manufacturer Part #

PTL-6-423

PC Link 0.275 x 0.5" White Gloss Polyester Labels Portable Printer - 750/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: White Polyester
Dimension (Inch): H  0.275in x W  0.5in
Features & Applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

The PTL series are labels for the TLS 2200® & TLS PC Link™ thermal transfer portable printers. Applications include panel identification and wire and cable marking.

The PTL-6-423 are TLS 2200®/TLS PC Link™ Thermal Transfer Portable Printer BradyBondz™ labels made of glossy white permanent polyester.  This label is .500" wide x .275" high with a printable area of .500" wide x .275" high.  

These labels are packaged 750 labels per roll.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
157
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$60.38
USD
Quantity
Web Price
1
$60.38
3
$55.15
4
$53.86
10
$49.94
15+
$48.30
Product Variant Information section