text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-14-459-10

THT Series 0.2 x 0.65" White Polyester Thermal Transfer Printer Labels 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Permanent Polyester
Dimension (Inch): H  0.2in x W  0.65in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$71.45
USD
Quantity
Web Price
1
$71.45
3
$66.48
5
$64.29
20
$58.70
30+
$57.16
Product Variant Information section