

Manufacturer Part #
THT-46-727-10
THT 0.25 x 0.75" White Industrial Polyimide Thermal Transfer Labels - 10K/Roll
| |||||||||||
Mfr. Name: | Brady | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
Date Code: | 2011 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Thermal Transfer |
Material: | Polyimide |
Dimension (Inch): | H 0.25in x W 0.75in |
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$523.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll