text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

68103

2 Piece Design Large Men's Polyester Brown Cuff Static Dissipative Gloves

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Desco Industries Inc. 68103 - Technical Attributes
Attributes Table
Material: Polyester
Size: Large
$Features & Applications

The 68103 is a 2 Piece Design Large Men's Polyester Brown Cuff Static Dissipative Gloves .

They eliminates the need for wristbands. To verify path-to-ground, test resistance path using wrist strap tester. With glove on one hand touch test button with bare (ungloved) finger.

Product Features:

  • 0.060" (4mm) stud to fit 4 ground cords with 1/8" (4mm) spring loaded medical snap
  • Base fabric is 98.5% textured polyester
  • Non-allergenic polyester glove
  • Comfortable and Antistatic
  • low tribocharging material will conduct charges to ground
  • Installed 4mm snap stud
  • Attaches to coil cord,thus eliminating need for wristband
  • RTG of 10E5-10E7 Can be tested with standard wrist strap testers
  • Color coded
  • Numerous sizes available
  • Better fit provides high tactile sensitivity
  • Size easily identified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$122.70
USD
Quantity
Web Price
10
$12.27
30
$12.15
40
$12.12
100
$12.02
150+
$11.92
Product Variant Information section