text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $12.83
50+ $11.92
Total:

$128.30

USD
Attributes
Attributes Table
Material Polyester
Size Medium
Features and Applications

The 68104 is a 2 Piece Design Medium Men's Polyester Blue Cuff Static Dissipative Gloves.

It eliminates the need for wristbands. To verify path-to-ground, test resistance path using wrist strap tester. With glove on one hand touch test button with bare (ungloved) finger.
Two piece design for comfort and ambidextrous use,
non-allergenic.

Product Features:

  • 0.060" (4mm) stud to fit 4 ground cords with 1/8" (4mm) spring loaded medical snap.*
  • Base fabric is 98.5% textured polyester
  • Conductive fiber filament (RTT: <107 Ohms) made of carbon suffused nylon 6 monofilament spaced every 0.25"
  • It Can be washed multiple times in a mild detergent.
  • Conductive, color coded cuff interconnects with the conductive fiber and snap providing a true and rapid ground path
  • Can be grounded to smock or wrist strap ground cord