text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10 $26.51
20+ $25.19
Total:

$265.10

USD
Attributes
Attributes Table
Material Polyester
Size Large
Features and Applications

The 68110 is a 2 Piece Design Large Non Allergenic Brown Hot Process Polyester Gloves .

Gloves - eliminates the need for wristbands. To verify path-to-ground, test resistance path using wrist strap tester. With glove on one hand touch test button with bare (ungloved) finger.

Product Features:

  • 0.160" (4mm) stud to fit 1/8" (4mm) spring loaded medical snap.
  • Non-allergenic polyester glove- Comfortable, antistatic, low tribocharging material will conduct charges
  • Nomex® lining- Operator can handle objects to a temperature of 200°F maximum
  • Installed 4mm snap stud- Attaches to coil cord
  • RTG of 10E5-10E7 Can be tested with standard wrist strap tester
  • Unisex sizes- Versatile, with minimum inventory
  • Color Coded
  • Can be grounded to smock or wrist strap ground cord
  • Two piece design for comfort and ambidextrous use,
  • non-allergenic