

Manufacturer Part #
46924
Wescorp 0.75 inch x 72 Yard 3 inch Core Antistatic Clear Cellulose Tape
| |||||||||||
Mfr. Name: | Desco Industries Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Material: | Antistatic Cellulose |
Width: | 0.75in |
Core Size: | 3in |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.64
5
$7.99
20
$7.47
40
$7.22
100+
$6.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag