

Manufacturer Part #
46925
Wescorp 1 inch x 72 Yard 3 inch Core Antistatic Clear Cellulose Tape
| |||||||||||
Mfr. Name: | Desco Industries Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Material: | Antistatic Cellulose |
Width: | 1in |
Core Size: | 3in |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$9.00
5
$8.32
20
$7.78
40
$7.53
100+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk