

Manufacturer Part #
46926
Wescorp 2 inch x 72 Yard 3 inch Core Antistatic Clear Cellulose Tape
| |||||||||||
Mfr. Name: | Desco Industries Inc. | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Material: | Antistatic Cellulose |
Width: | 2in |
Core Size: | 3in |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$12.91
4
$11.93
15
$11.06
25
$10.75
50+
$10.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag