text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

46929

Wescorp 1 inch x 72 Yard 3 inch Core Antistatic Clear Cellulose Symbol Tape

ECAD Model:
Mfr. Name: Desco Industries Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Desco Industries Inc. 46929 - Technical Attributes
Attributes Table
Material: Antistatic Cellulose
Width: 1in
Core Size: 3in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.41
USD
Quantity
Web Price
1
$9.41
5
$9.28
20
$9.17
50
$9.10
125+
$8.96
Product Variant Information section