text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 16

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.89
72+ $6.55
Total:

$6.89

USD
Attributes
Attributes Table
Material Paper
Width 1in
Core Size 3in
Features and Applications

The 81262 is a part of 8126 Series and is a Wescorp ESD High Temperature Masking Tape which is ideal for packaging, container sealing, static shielding bag closure, and holding DIP tubes. The use of this tape prevents damage to sensitive electronic components in manufacturing.

Product Features:

 

 

  • Lead-Free RoHS Compliant
  • Surface Resistance 10E8 - 10E11 ohms
  • Low Charging Crepe Paper (7.0 Mils Thick) With High-Tack Rubber Adhesive
  • Temperature Resistance to a Maximum of 135°C (275°F) for 45 Minutes

Applications:

  • Used in applications masking PCB gold features for wave soldering
  • Waterproof
  • Does tribocharge, but has minimal charge retention
  • 7 mil (0.007” or 0.18 mm) total thickness
  • Adhesive surface 1.2 x 10E11 ohms
  • Film resistance < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
  • Non-toxic
  • pH neutral
  • Non-corrosive
  • Tensile: 22 lbs./in.
  • Adhesion to Steel: 35 oz./inch2
  • Elongation: 8%
  • Temperature Range: -32°F to +275°F
  • Adhesive Mass: Natural Rubber
  • Adhesive: Non-Staining
  • Excellent Conformability

View the 8126 Series of Tapes