text.skipToContent text.skipToNavigation

Manufacturer Part #

04-6337-0050

Ultrapure 63% Tin 37% Lead Solder Bar

ECAD Model:
Mfr. Name: Kester
Standard Pkg:
Date Code: 2126
Product Specification Section
Kester 04-6337-0050 - Technical Attributes
Attributes Table
Type: Bar Solder
Melting Point: 183°C
Process: Leaded
Alloy Composition: SN63/PB37
Shelf Life: No shelf Life
Weight: 771.1gf
$Features & Applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester Ultrapure® is the industry standard bar solder. Manufactured by a special process that controls the inclusion of oxides and metallic and non-metallic impurities, Kester Ultrapure® is used for high tech applications where lower surface tension and hole filling are imperative. The purity of Kester Ultrapure® exceeds the requirements of ASTM B32 and IPC/J-STD-006A.

The 04-6337-0050 from Kester ia an Ultapure bar solder composed of 63 % Tin and 37 % Lead. The 04-6337-0050 is sold in 25 pound boxes consisting of 15 bars weighing 1 2/3 pounds each.

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$53.90
USD
Quantity
Web Price
1+
$53.90