text.skipToContent text.skipToNavigation

Manufacturer Part #

04-7068-0000

Lead Free 96.5% Tin 3% Silver 0.5% Copper Oxide Free Extruded Solder Bar

ECAD Model:
Mfr. Name: Kester
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Type: Bar Solder
Melting Point: 217°C to 218°C
Alloy Composition: SN96.5/AG3/CU0.5
Features & Applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester E-Bar bar solder is desgined specifically for electrical, electronic and mechanical applications requiring bar solder that meets or exceeds the requirements of ASTM B32 and IPC/J-STD-006A.

The 04-7068-0000 from Kester is a Lead Free E-bar bar solder composed of 96.5 % Tin, 3% Silver and 0.5 % Copper. The 04-7068-0000 is sold in 25 pound boxes consisting of 15 bars weighing 1 2/3 pounds each.
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$91.80
USD
Quantity
Web Price
1+
$91.80
Product Variant Information section