text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 14
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $42.62
3 $39.15
5 $37.63
20 $33.80
30+ $32.76
Total:

$42.62

USD
Attributes
Attributes Table
Alloy Composition SN63/PB37
Flux Type 245 No Clean
Diameter 0.031in
Core Size 66in
Spool Size 1lb
Features and Applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

Kester “245” is a halide-free; rosin based no clean core flux. Kester “245” provides excellent wetting, as well as optimal reliability. Kester “245” is compliant to Bellcore GR-78-CORE and is classified as ROLO per J-STD-004.

The 24-6337-8802 from Kester is a “245” flux solder wire composed of 63% Tin and 37% Lead. 24-6337-8802 consists of a 0.031 diameter, 66 core size and is available in 1 pound spools.