text.skipToContent text.skipToNavigation

Manufacturer Part #

24-7068-7601

275 No Clean Core 96.5% Tin 3% Silver 0.5% Copper Lead Free Solder Wire-Gauge 21

ECAD Model:
Mfr. Name: Kester
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Type: Solder Wire
Melting Point: 218°C
Process: Lead Free
Alloy Composition: SN96.5/AG3/CU0.5
Flux Type: 275 No Clean
Diameter: 0.031in
Core Size: 66in
Spool Size: 16oz
Features & Applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

The Kester "275" No-Clean Flux for cored solder wire was developed to provide superior wetting performance for hand soldering in the electronics industry. The unique chemistry in Kester "275" was also designed to reduce spattering common to most cored fluxes.

The Kester "275" can be used for both lead bearing and lead-free soldering.

The 24-7068-7601 from Kester is a Lead Free “275” flux solder wire is composed of 96.5% Tin and 3% Silver and 0.5% Copper. The 24-7068-7601 consists of a 0.031 " diameter, 58 core size and is available in a 1 pound spool.

Pricing Section
Global Stock:
294
USA:
294
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$49.95
USD
Quantity
Web Price
1+
$49.95
Product Variant Information section