text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 134

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $80.41
3 $75.99
4 $74.87
10 $71.43
15+ $69.95
Total:

$80.41

USD
Attributes
Attributes Table
Alloy Composition SN96.5/AG3/CU0.5
Flux Type 275 No Clean
Diameter 0.062in
Core Size 58in
Spool Size 1lb
Features and Applications

For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

The Kester "275" No-Clean Flux for cored solder wire was developed to provide superior wetting performance for hand soldering in the electronics industry. The unique chemistry in Kester "275" was also designed to reduce spattering common to most cored fluxes.

The Kester "275" can be used for both lead bearing and lead-free soldering.

The 24-7068-7607 from Kester is a Lead Free “275: flux solder wire that is composed of 96.5% Tin and 3% Silver and 0.5% Copper. The 24-7068-7607 consists of a 0.062” diameter, 58 core size and is available in a 1 pound spool.