text.skipToContent text.skipToNavigation

Manufacturer Part #

24-7068-8807

245 No Clean Core 96.5% Tin 3% Silver 0.5% Copper Lead Free 16 AWG Solder Wire

ECAD Model:
Mfr. Name: Kester
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications
For over 100 years, Kester has been a global leader in supplying higher performance interconnecting materials and related services to the electronic assembly market. Globally, Kester is known for their high quality product and advanced manufacturing technology.

The Kester "245" No-Clean Flux for cored solder wire was developed to provide excellent highly reliable post-soldering residue. The unique chemistry in Kester "245" has minimal residue.

The Kester "245" can be used for both lead bearing and lead-free soldering.

The 24-7068-8807 from Kester is a Lead Free “245” flux solder wire is composed of 96.5% Tin and 3% Silver and 0.5% Copper. The 24-7068-8807 consists of a 0.020 " diameter, 50 core size and is available in a 1 pound spool.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$290.65
USD
Quantity
Web Price
1+
$58.13
Product Variant Information section