text.skipToContent text.skipToNavigation

Manufacturer Part #

52906-0454

SN63PB37 807 No-Clean 1.8-2.5% .020 1lb spool

ECAD Model:
Mfr. Name: Indium
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solder Wire
Process: Leaded
Alloy Composition: SN63/PB37
Flux Type: No Clean
Diameter: 0.02in
Spool Size: 10lb
Shelf Life: 3-years
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$32.79
USD
Quantity
Web Price
1+
$32.79
Product Variant Information section