text.skipToContent text.skipToNavigation

Manufacturer Part #

53030-0454

SN995 807 No-Clean 1.8-2.5% .020 1lb spool

ECAD Model:
Mfr. Name: Indium
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Indium 53030-0454 - Technical Attributes
Attributes Table
Type: Solder Wire
Process: Lead Free
Alloy Composition: SN63/PB37
Flux Type: No Clean
Spool Size: 1lb
Pricing Section
Global Stock:
24
USA:
24
9
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$89.25
USD
Quantity
Web Price
1+
$89.25
Product Variant Information section