Manufacturer Part #
013-0020
ANT013SSB Series 6 x 8 inch 4 Layer Static Shielding Ziplock Bag - 100 bags/pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Antistat | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Antistat 013-0020 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Antistat 013-0020 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 6in x L 8in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$13.08
4
$12.89
10
$12.77
25
$12.64
40+
$12.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box