text.skipToContent text.skipToNavigation

Manufacturer Part #

1002020

1000 Series 20 inch x 20 inch 3.1 mils Metal-In ESD Bag

ECAD Model:
Mfr. Name: SCS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Material: Transparent Metal In
Dimension: W  20in x L  20in
Features & Applications
3M Static Shielding Bags SCC1000 open top and Ziptop are manufactured from industry approved Polyester/Metal/Polyethylene laminates. The polyester dielectric in concert with the metal layer provide Faraday Effect shielding of an Electrostatic Discharge (ESD). The metal layer prevents the penetration of damaging electrostatic fields. Tribocharging is minimized by the specially processed polyethylene.

This transparent, metalized static shield bag provides a static safe environment for sensitive electronic devices. Four layer construction. Polyester dielectric and metal layer provide Faraday effect shielding of ESD and fields. Tribocharging is minimized by the specially processed polyethylene. Flat and zipper closure styles. Coded for QC traceability.

The 1002020 Statshield Transparent Metal-In bag from 3M/Satic Control Components is 20” x 20" without a zipper. 

Bags are packaged 100 per pack.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$78.16
USD
Quantity
Web Price
1
$78.16
3
$72.73
5
$70.33
20
$64.22
30+
$62.53
Product Variant Information section